- Главная страница ›
- All Products›
- 9-1437665-3
9-1437665-3
TE Connectivity / AMP Brand
JC6-T307-06=JC6 ASSEMBLY
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание
+
JC6-T307-06=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Turret (Insulated)
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 914376653
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:9-1437665-3
-
Alias/AKA:JC6-T307-06
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Screw Material:Steel
-
Mounting Options:End Mounting Ears
-
Circuit Application:Power
-
Packaging Method:Package
-
Number of Positions:6
-
Number of Levels:1
-
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:90
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Screw Head Type:Combo Phil-Slot
-
Housing Material:Thermoplastic
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Binding Combo Head
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Length:2.939 in, 74.65 mm
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Voltage:300 V, 600 V
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Insulated Turret
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Bottom Termination Type:Solder Turret
-
Mating Tab Thickness:.032 in, .81 mm
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
68
28 Weeks
Можно отправить
14/12/26
PRICE (USD)
КОЛ-ВО
Unit Price
68
$15.43
135
$9.57
203
$7.56
270 +
$7.41
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены