Image is representational - see mfr. specs

JC6-T307-03=JC6 ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
JC6-T307-03=JC6 ASSEMBLY
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret (Insulated)
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 914376650
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1437665-0
  • Alias/AKA:
    JC6-T307-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Screw Head Type:
    Combo Phil-Slot
  • Connector Mounting Type:
    Panel Mount
  • Number of Rows:
    1
  • Packaging Quantity:
    150
  • Number of Positions:
    3
  • Connector System:
    Wire-to-Board
  • Housing Material:
    Thermoplastic
  • Top Termination Type:
    Binding Combo Head
  • Barrier Strip Style:
    Dual Barrier
  • Screw Plating Material:
    Zinc Chromate
  • Packaging Method:
    Package
  • UL Flammability Rating:
    UL 94V-0
  • Mounting Options:
    End Mounting Ears
  • Number of Levels:
    1
  • Screw Material:
    Steel
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    20 A, 5 A
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Product Length:
    1.814 in, 46.08 mm
  • Operating Voltage:
    300 V, 600 V
  • Block Style:
    Insulated Turret
  • Primary Product Color:
    Black
  • Contact Base Material:
    Copper Alloy
  • Mating Tab Thickness:
    .032 in, .81 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Thread Size:
    6-32
  • Mating Tab Width:
    .25 in, 6.35 mm
  • Bottom Termination Type:
    Solder Turret
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
28 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
1,125
$6.41
2,250
$3.38
3,375
$2.33
4,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!