- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437657-8
9-1437657-8
TE Connectivity / AMP Brand
8PCV-06-006=#8 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
8PCV-06-006=#8 TRIBARRIER
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 914376578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437657-8
-
Alias/AKA:8PCV-06-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Can Ship immediately
You may purchase all in-stock quantity of 4,600
Stock lot only:
4600
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
28 Weeks
can ship
12/21/26