- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437657-1
9-1437657-1
TE Connectivity / AMP Brand
8PCV-05-008=8PCV-ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-05-008=8PCV-ASSY
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 914376571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437657-1
-
Alias/AKA:8PCV-05-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-18 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
160
$7.43
320
$4.57
480
$3.62
640 +
$3.55
Click for Quote
Log in
to unlock special pricing