- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437654-4
9-1437654-4
TE Connectivity / AMP Brand
6STV-06-006=6STV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
6STV-06-006=6STV ASSEMBLY
Search Keywords: 914376544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437654-4
-
Alias/AKA:6STV-06-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$3.113
5
$2.830
50
$2.540
120
$2.500
360
$2.440
600
$2.380
1,080
$1.810
2,520
$1.790
5,040 +
$1.460
Click for Quote
Log in
to unlock special pricing