- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437653-8
9-1437653-8
TE Connectivity / AMP Brand
6PCV-17-006=#6 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-17-006=#6 TRIBARRIER
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 914376538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437653-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,200
$20.27
2,400
$10.35
3,600
$7.05
4,800 +
$6.91
Click for Quote
Log in
to unlock special pricing