- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9-1437652-6
TE Connectivity / AMP Brand
9-1437652-6
6PCV-06-007=6PCV ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1437652-6 |
| Alias/AKA: | 6PCV-06-007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.53 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 5/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |