- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 9-1437621-5
9-1437621-5
TE Connectivity / AMP Brand
KLN1250B1/4=KNOB KNURL W/IND L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KLN1250B1/4=KNOB KNURL W/IND L
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Top and Side
- Color = Black
Search Keywords: 914376215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437621-5
-
Alias/AKA:KLN1250B1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Product Type:Knob
-
Diameter:1.25 in, 31.75 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
On Order:
400
can ship 8/19/26
Minimum Order Quantity:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$26.19
10
$22.88
25
$20.97
50
$19.39
100
$18.01
250
$16.88
500 +
$16.31
Click for Quote
Log in
to unlock special pricing