- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 9-1437586-6
9-1437586-6
TE Connectivity / AMP Brand
Switch DIP OFF ON SPST 9 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 9 Flush Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 914375866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437586-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.