- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 9-1437571-4
9-1437571-4
TE Connectivity / AMP Brand
TPBF11CGRA0=PUSHBUTTON FLUSH P
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPBF11CGRA0=PUSHBUTTON FLUSH P
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 914375714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437571-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.1 x 15.03 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.