- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 9-1437565-9
9-1437565-9
TE Connectivity / AMP Brand
FSMRACD=R/A,TACTILE,PB SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSMRACD=R/A,TACTILE,PB SWITCH
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 914375659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437565-9
-
Alias/AKA:FSMRACD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.4 x 9.35 x 7.31 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Square Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,567
can ship 6/15/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2395
3,000
$0.2389
4,000
$0.2383
8,000
$0.1466
12,000
$0.1161
16,000 +
$0.1138
Click for Quote
Log in
to unlock special pricing