- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9-1437558-6
9-1437558-6
TE Connectivity / AMP Brand
MTF206S=(MST-49) SW TOG DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MTF206S=(MST-49) SW TOG DPDT
Product Highlights:
- MTF Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 914375586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437558-6
-
Alias/AKA:MTF206S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 34.32 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.40
18
$18.05
36
$17.72
71
$17.37
100
$17.03
250
$14.61
1,000 +
$13.37
Click for Quote
Log in
to unlock special pricing