- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 9-1437558-3
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
9-1437558-3
Switch Toggle ON OFF ON DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 914375583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437558-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 34.32 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 9-1437558-3 discontinued?
Yes, 9-1437558-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9-1437558-3?
The recommended replacement for 9-1437558-3 is 1825139-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 9-1437558-3 RoHS compliant?
Yes, 9-1437558-3 is RoHS compliant.
What is the lead time for 9-1437558-3?
The standard lead time for 9-1437558-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.