- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 9-1437539-1
9-1437539-1
TE Connectivity / AMP Brand
DIP SOCKET, 800 SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
DIP SOCKET, 800 SERIES
Product Highlights:
- DIP Socket
- Number of Positions = 28
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 914375391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437539-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,088
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.51
150
$2.47
300
$2.42
425
$2.33
500
$2.23
1,000
$2.08
2,500 +
$1.94
Click for Quote
Log in
to unlock special pricing