- Home ›
- All Products›
- 9-1437514-3
9-1437514-3
TE Connectivity / AMP Brand
322-HCS5P3-100LF=LF HOLTITE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
322-HCS5P3-100LF=LF HOLTITE
Product Highlights:
- Mating Pin Dia. Range = .406 - .533 mm
- Socket Length = 2.54 mm
- Tin Contact Spring Plating
- Production Application
- Without Sealant
Search Keywords: 914375143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437514-3
-
Alias/AKA:322-HCS5P3-100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:2500
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Sealable:No
-
Socket Sleeve Style:Open Bottom
-
Circuit Application:Signal
-
Contact Base Material:Beryllium Copper
-
Solder Process Feature:None
-
Insertion Method:Hand/Semi-Automatic/Automatic
-
Sleeve Material:Copper
-
Sleeve Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Connector System:Cable-to-Board
-
Packaging Method:Reel
-
Spring Material:Beryllium Copper
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Solder
-
Contact Spring Plating Material:Tin
-
Socket Length:.094 in, 2.39 mm
-
PCB Thickness (Recommended):.03 – .05 in, .79 – 3.18 mm
-
Mating Pin Diameter Range:.016 – .021 in, .41 – .53 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Hole Diameter:.045 in, 1.15 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,750
$0.4298
7,500
$0.2645
11,250
$0.2094
15,000 +
$0.2052
Click for Quote
Log in
to unlock special pricing