Available Replacements
Non-RoHS Equivalent
6-1437514-7 6-1437514-7 TE Connectivity / AMP Brand
6-1437514-7

TE Connectivity / AMP Brand

In Stock: 47,250

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1437514-0

8134-HC-5P3LF=PB FREE HOLTITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
8134-HC-5P3LF=PB FREE HOLTITE
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .66 - .74 mm
  • Socket Length = 3.51 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
Search Keywords: 914375140
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437514-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1437514-0 RoHS compliant?
Yes, 9-1437514-0 is RoHS compliant.
What is the lead time for 9-1437514-0?
The standard lead time for 9-1437514-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25,000
$0.4778
50,000
$0.2441
75,000
$0.1661
100,000 +
$0.1628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!