- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 9-1437508-3
9-1437508-3
TE Connectivity / AMP Brand
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Search Keywords: 914375083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437508-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.