- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 9-1437508-1
TE Connectivity / AMP Brand
9-1437508-1
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1437508-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Transistor Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 125 °C |
-
- Item discontinued