Available Replacements
Non-RoHS Equivalent
4-1437504-0 4-1437504-0 TE Connectivity / AMP Brand
4-1437504-0

TE Connectivity / AMP Brand

In Stock: 528

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1437504-0

Conn Transistor Socket SKT 3 POS Solder ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
Search Keywords: 914375040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437504-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Transistor Socket
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Number of Contacts: 3
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-1437504-0 discontinued?
Yes, 9-1437504-0 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9-1437504-0?
The recommended replacement for 9-1437504-0 is 8080-1G24-LF from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 9-1437504-0 RoHS compliant?
Yes, 9-1437504-0 is RoHS compliant.
What is the lead time for 9-1437504-0?
The standard lead time for 9-1437504-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.58
35
$9.40
70
$9.22
150
$9.05
400
$8.87
500
$6.78
5,000 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!