- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 9-1437457-1
TE Connectivity / AMP Brand
9-1437457-1
Electromechanical Relay DPDT 10A 60VDC Panel Mount
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1437457-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Type: | Time Delay Relay |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 60 V |
| Contact Form: | 2 Form C |
| Maximum Current Rating: | 10 A |
| Termination Style: | Screw Terminal |
| Time Range: | 1.5 to 15 sec |
-
- Item discontinued