- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 9-1437440-6
9-1437440-6
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 10A 110/120VAC Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 110/120VAC Panel Mount
Search Keywords: 914374406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437440-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 10 min
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.