- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 9-1437436-3
9-1437436-3
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 1.5A 120VAC Socket
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 1.5A 120VAC Socket
Search Keywords: 914374363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437436-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1.5 A
-
Mounting:Socket
-
Operating Temperature:0 to 60 °C
-
Dimension:45 x 45 x 109 mm
-
Termination Style:Screw Terminal
-
Coil Current:N/A
-
Contact Form:4 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.