Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1437416-4

SSB7TG030502=SSB STRIP 7/16 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SSB7TG030502=SSB STRIP 7/16 5
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 914374164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437416-4
Alias/AKA: SSB7TG030502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Quick Connect
Pitch: 11.1 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -60 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-1437416-4 RoHS compliant?
Yes, 9-1437416-4 is RoHS compliant.
What is the lead time for 9-1437416-4?
The standard lead time for 9-1437416-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,775
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$10.17
250
$10.15
500
$10.12
1,200
$10.10
2,400
$5.16
3,600
$3.51
4,800 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!