- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-1437381-2
9-1437381-2
TE Connectivity / AMP Brand
Connector Accessories Terminal Block Mounting Channel Steel Zinc Finish
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Terminal Block Mounting Channel Steel Zinc Finish
Product Highlights:
- Accessory Type = Mounting Channel
- 0300 Series Block Series, 100 Series Block Series, 200 Series Block Series, 300 Series Block Series, 400 Series Block Series, 500 Series Block Series, 600 Series Block Series, 700 Series Block Series, 800 Series Block Series
- Used With 0300 Series Fuse and Switch Block, Used With 100 Series Terminal Block (Single and Double Tier), Used With 200 Series Terminal Block, Used With 300 Series Fuse and Switch Block (Flat Base ), Used With 400 Series Terminal Block, Used With 500 Series Terminal Block, Used With 600 Series Terminal Block, Used With 700 Series Terminal Block, Used With 800 Series Terminal Block
- Block or Strip Style = NEMA
- Mounting Channel Type = Breakaway Steel
Search Keywords: 914373812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437381-2
-
Alias/AKA:60B36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Channel
-
Dimension:914.4 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$48.71
5
$45.91
10
$45.21
25
$44.24
50
$43.36
100
$42.71
250 +
$42.07
Click for Quote
Log in
to unlock special pricing