- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-1437381-1
TE Connectivity / AMP Brand
9-1437381-1
60=CHANNEL PACKAGED 25/TUBE
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Mounting Channel
- 0300 Series Block Series, 100 Series Block Series, 200 Series Block Series, 300 Series Block Series, 400 Series Block Series, 500 Series Block Series, 600 Series Block Series, 700 Series Block Series, 800 Series Block Series
- Used With 0300 Series Fuse and Switch Block, Used With 100 Series Terminal Block (Single and Double Tier), Used With 200 Series Terminal Block, Used With 300 Series Fuse and Switch Block (Flat Base ), Used With 400 Series Terminal Block, Used With 500 Series Terminal Block, Used With 600 Series Terminal Block, Used With 700 Series Terminal Block, Used With 800 Series Terminal Block
- Block or Strip Style = NEMA
- Mounting Channel Type = Screw Steel
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1437381-1 |
| Alias/AKA: | 60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mounting Channel |
-
This product is discontinued, but still in stock.