- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 9-1437357-0
9-1437357-0
TE Connectivity / AMP Brand
FLAT CABLE 28 AWG STRANDED PVC I
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
FLAT CABLE 28 AWG STRANDED PVC I
Search Keywords: 914373570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437357-0
-
Alias/AKA:171-40G100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Pitch:1.27 mm
-
Cable Length:100 m
-
Type:Flat Cable
-
Number of Conductors:40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$926.23
25
$879.93
50
$449.41
75
$305.92
100 +
$299.81
Click for Quote
Log in
to unlock special pricing