- Home ›
- All Products›
- 9-1437218-5
9-1437218-5
TE Connectivity / AMP Brand
FST-26.75A-17
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FST-26.75A-17
Search Keywords: 914372185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437218-5
-
Alias/AKA:FST-26.75A-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Connector System:Board-to-Board
-
Approved Standards:UL Recognized
-
Number of Positions:17
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Ships today, if you order in
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$44.35
50
$27.73
100
$27.46
250
$27.19
500
$26.92
750
$26.65
1,000 +
$26.39
Click for Quote
Log in
to unlock special pricing