- Home ›
- All Products›
- 9-1437215-1
9-1437215-1
TE Connectivity / AMP Brand
FSK-33A-4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-33A-4
Search Keywords: 914372151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437215-1
-
Alias/AKA:FSK-33A-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Approved Standards:UL Recognized
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
Contact Current Rating (Max):3.5 A
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.125 in, 3.18 mm
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
250
$3.14
500
$1.94
750
$1.53
1,000 +
$1.50
Click for Quote
Log in
to unlock special pricing