- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1437210-9
9-1437210-9
TE Connectivity / AMP Brand
FSK-21A-15
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSK-21A-15
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 914372109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437210-9
-
Alias/AKA:FSK-21A-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$4.62
1,500
$2.45
2,250
$1.72
3,000 +
$1.69
Click for Quote
Log in
to unlock special pricing