- Home ›
- All Products›
- 9-1437210-4
9-1437210-4
TE Connectivity / AMP Brand
FSK-21A-10V2
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-21A-10V2
Search Keywords: 914372104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437210-4
-
Alias/AKA:FSK-21A-10V2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Number of Positions:10
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Approved Standards:UL Recognized
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
750
$3.94
1,500
$2.09
2,250
$1.47
3,000 +
$1.44
Click for Quote
Log in
to unlock special pricing