- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 9-1437209-6
TE Connectivity / AMP Brand
9-1437209-6
Cable Assembly 0.03m 2.54mm 8 to 8 POS Jumper to Jumper M-M
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-1437209-6 |
| Alias/AKA: | FSK-21.5A-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Cable Length: | 0.03 m |