- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1437188-9
9-1437188-9
TE Connectivity / AMP Brand
Flat Flex Jumper Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Flex Jumper Cable
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 914371889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437188-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:No
-
Operating Temperature Range:-40 – 150 °C
-
Color:Yellow
-
Packaging Quantity:1000
-
Connector System:Wire-to-Component
-
Material:Other
-
UL Flammability Rating:None
-
Packaging Method:Carton
-
Industry Standard:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.78
100
$2.25
250
$2.14
500
$2.08
1,000
$1.96
2,500
$1.91
5,000
$1.88
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing