- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-1437044-5
9-1437044-5
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 20
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 914370445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1437044-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.