- Home ›
- All Products›
- 9-1423674-9
9-1423674-9
TE Connectivity / AMP Brand
W54-XA2C4A10-40=CKTBKR,THERM,P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W54-XA2C4A10-40=CKTBKR,THERM,P
Search Keywords: 914236749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1423674-9
-
Alias/AKA:W54-XA2C4A10-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Trip Time at 200%:5 – 30 seconds
-
Mounting Bushing:3/8" (One Side Flat) x 10mm Long, Metal
-
Illuminated:No
-
Mounting Options:Knurled Nut/Hex Nut
-
Mounting Hardware Packaging:Assembled to Bushing
-
Illumination Type:No Light
-
Circuit Function:Series Trip
-
Actuator Type:Push to Reset
-
Circuit Breaker Type:Thermal
-
Interrupt Capacity:1000A @ 250VAC/50VDC
-
Number of Poles:1
-
Panel Cutout Size:.346 x .382 in, 8.8 x 9.7 mm
-
Terminal Configuration:8-32 Screws 90° (Screws Installed)
-
Current Rating:40 A
-
Actuator Color:White
-
Operating Voltage:250 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$9.62
500
$5.09
750
$3.58
1,000 +
$3.51
Click for Quote
Log in
to unlock special pricing