- Home ›
- All Products›
- 9-1423162-9
9-1423162-9
TE Connectivity / AMP Brand
7022AEGZT=RLY,STD,ON,2P,120V,200S,GZT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022AEGZT=RLY,STD,ON,2P,120V,200S,GZT
Search Keywords: 914231629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1423162-9
-
Alias/AKA:7022AEGZT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):20 – 200 seconds
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:AC
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$2,560.27
2
$1,355.44
3
$953.83
4 +
$934.75
Click for Quote
Log in
to unlock special pricing