- Home ›
- All Products›
- 9-1423162-1
9-1423162-1
TE Connectivity / AMP Brand
7022BBX=RLY,STD,OFF,2P,240VAC,5SEC,X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
7022BBX=RLY,STD,OFF,2P,240VAC,5SEC,X
Search Keywords: 914231621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1423162-1
-
Alias/AKA:7022BBX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Operating Temperature Range:-30 – 75 °C
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Actuating System:AC
-
Timing Range (Off-Time):.5 – 5 seconds
-
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$2,428.54
2
$1,285.70
3
$904.75
4 +
$886.66
Click for Quote
Log in
to unlock special pricing