- Home ›
- All Products›
- 9-1423159-1
9-1423159-1
TE Connectivity / AMP Brand
7012SEL =RLY,STD,ON,2P,250VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012SEL =RLY,STD,ON,2P,250VDC,
Search Keywords: 914231591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1423159-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Product Type:Relay
-
Delay Time:20 – 200 seconds
-
Actuating System:DC
-
Multiple Timing Ranges:Without
-
Mode of Operation:On-Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Magnetic Blow-Out Device:Without
-
Operating Temperature Range:-30 – 75 °C
-
Option:Auxiliary Switch - Instant Transfer
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
2
$1,430.83
3
$1,010.00
5
$639.67
6 +
$626.87
Click for Quote
Log in
to unlock special pricing