Image is representational - see mfr. specs

7012ABT=RLY,STD,ON,2P,120VAC,5SEC,T OPT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
7012ABT=RLY,STD,ON,2P,120VAC,5SEC,T OPT
Search Keywords: 914231579
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-1423157-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form A
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminals
  • Time Range:
    0.5 to 5 sec
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks can ship 4/12/27
Backorder
Price (USD)
Qty
Unit Price
2
$1,166.71
3
$823.56
4
$651.99
5 +
$638.95
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!