- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9-1423021-8
9-1423021-8
TE Connectivity / AMP Brand
Circuit Breaker Thermal 1Pole 12A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Circuit Breaker Thermal 1Pole 12A
Search Keywords: 914230218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1423021-8
-
Alias/AKA:W54-XA1A4A10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$5.00
50
$4.92
100
$4.85
250
$4.77
500
$2.94
750
$2.33
1,000 +
$2.27
Click for Quote
Log in
to unlock special pricing