- Home ›
- All Products›
- 9-1419136-6
9-1419136-6
TE Connectivity / AMP Brand
T9AS5L22-48
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T9AS5L22-48
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 914191366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419136-6
-
Alias/AKA:T9AS5L22-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Limiting Short-Time Current:20 A
-
Output Type:AC
-
Contact Plating Material:AgCdO
-
Enclosure Type:Sealed
-
Coil Current:.019 A
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Insulation Initial Resistance:1000 MΩ
-
Coil Resistance:2560 Ω
-
Width Class (Mechanical):25 – 30 mm
-
Length Class (Mechanical):30 – 35 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Switch Arrangement:(2) x 1 Form C
-
Packaging Style:Panel Mount
-
Relay Termination Type:Printed Circuit Terminals
-
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
-
Contact Limiting Making Current:20 A
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Material:AgCdO
-
Output Voltage (Max):240 V
-
Coil Power Rating:.9 W
-
Output Switching:Random
-
Power Relay Type:Standard
-
Contact Switching Voltage (Max):277 VAC
-
Contact Limiting Breaking Current:20 A
-
Output Current (Min):1 A
-
Contact Switching Load (Min):1000mA @ 5V
-
Contact Arrangement:1 Form C (CO)
-
Contact Number of Poles:1
-
Contact Voltage Rating:277 VAC
-
Contact Current Rating (Max):20 A
-
Output Voltage Rating (AC Relays):0 – 240 Vrms
-
Contact Limiting Continuous Current:20 A
-
Environmental Category of Protection:RTIII
-
Coil Voltage Rating:48 VDC
-
Insulation Clearance Class:2.5 – 4 mm
-
Coil Power Rating Class:800 – 1000 mW
-
Actuating System:DC
-
Height Class (Mechanical):25 – 30 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Creepage Class:5.5 – 8 mm
-
Coil Magnetic System:Monostable, DC
-
Case Color:Black
-
Coil Power Rating DC:900 mW
-
Product Width:1.079 in, 27.4 mm
-
Product Weight:33 g, 1.164 oz
-
Contact Current Class:10 – 20 A, 16 A
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Product Height:1.098 in, 27.9 mm
-
Product Length:1.281 in, 32.5 mm
-
Insulation Clearance Between Contact & Coil:.125 in, 3.18 mm
-
Output Current Rating:0 – 10 A, 0 – 20 A, 0 – 10 Arms, 0 – 20 Arms
-
Insulation Initial Dielectric Between Contacts & Coil:2500 V, 2500 Vrms
-
Insulation Creepage Between Contact & Coil:.25 in, 6.36 mm
-
Packaging Method:Box & Tray , Bundle
-
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$18.16
250
$9.61
375
$6.76
500 +
$6.63
Click for Quote
Log in
to unlock special pricing