- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1419125-7
9-1419125-7
TE Connectivity / AMP Brand
SDT-S-112DMR,000
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
SDT-S-112DMR,000
Product Highlights:
- SDT-R Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 914191257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419125-7
-
Alias/AKA:SDT-S-112DMR,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:266 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,166
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.133
250
$1.115
500
$1.053
1,000
$1.031
2,500
$0.964
5,000
$0.918
7,500 +
$0.904
Click for Quote
Log in
to unlock special pricing