Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-1419125-2

SDT-S-109LMR,000

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
SDT-S-109LMR,000
Product Highlights:
  • SDT-R Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 914191252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-1419125-2
Alias/AKA: SDT-S-109LMR,000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: 1 Form A (NO)
Coil Resistance: 324 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9-1419125-2 discontinued?
Yes, 9-1419125-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 9-1419125-2 RoHS compliant?
Yes, 9-1419125-2 is RoHS compliant.
What is the lead time for 9-1419125-2?
The standard lead time for 9-1419125-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 377
Ships today, if you order in
Minimum Order Quantity:
65
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$0.9894
350
$0.9792
650
$0.9588
1,000
$0.9180
2,500
$0.7140
10,000
$0.5916
25,000 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!