- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 9-1419111-9
9-1419111-9
TE Connectivity / AMP Brand
Conn Relay Socket SKT 8 POS Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Relay Socket SKT 8 POS Screw ST
Product Highlights:
- DIN Rail Mount Socket
- PT Series
- Number of Poles = 2
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 914191119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419111-9
-
Alias/AKA:PT78702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$4.609
20
$4.190
85
$4.020
350
$3.860
900
$3.700
2,800 +
$3.560
Click for Quote
Log in
to unlock special pricing