- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1419111-2
9-1419111-2
TE Connectivity / AMP Brand
PT571012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT571012
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 914191112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419111-2
-
Alias/AKA:PT571012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:192 Ohm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
434
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$13.38
10
$11.57
25
$11.13
50
$10.75
63
$10.55
125
$10.34
188
$10.08
250 +
$9.58
Click for Quote
Log in
to unlock special pricing