- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1419111-0
9-1419111-0
TE Connectivity / AMP Brand
PT570615
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT570615
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: 914191110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1419111-0
-
Alias/AKA:PT570615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.845 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
608
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$15.94
30
$13.94
50
$12.38
100
$11.84
250
$11.21
500
$11.15
1,000 +
$11.10
Click for Quote
Log in
to unlock special pricing