- Home ›
- All Products›
- 9-1418416-9
9-1418416-9
TE Connectivity / AMP Brand
48 POS MIXED REC HSG BN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
48 POS MIXED REC HSG BN
Search Keywords: 914184169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1418416-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
484 -
Connector & Housing Type:Housing for female terminals
-
Number of Positions:48
-
Connector Position Assurance Capable:No
-
Number of Rows:4
-
Sealable:No
-
Primary Product Color:Black
-
Packaging Quantity:484
-
Terminal Position Assurance:No
-
Packaging Method:Box
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Product Width:1.35 in, 34.4 mm
-
Product Length:1.56 in, 39.6 mm
-
Contact Current Rating (Max):15 A, 7.5 A
-
Primary Locking Feature:On the Terminal
-
Centerline (Pitch):.098 in, .145 in, 2.5 mm, 3.7 mm
-
Contact Size:.64mm , 1.5mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Connector Height:1.47 in, 37.35 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
-
Circuit Application:Power & Signal
-
Operating Temperature (Max):120 °C, 248 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.025 in, .06 in, .64 mm, 1.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
121
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
121
$8.32
242
$5.12
363
$4.05
484 +
$3.97
Click for Quote
Log in
to unlock special pricing