- Home ›
- All Products›
- 9-1415537-7
9-1415537-7
TE Connectivity / AMP Brand
SR6C6K48
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SR6C6K48
Search Keywords: 914155377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415537-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Contact Switching Voltage (Max):400 VAC
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Width Class (Mechanical):16 – 20 mm
-
Contact Current Rating (Max):8 A
-
Contact Number of Poles:6
-
Power Relay Type:Force-Guided
-
Coil Voltage Rating:48 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
-
Contact Voltage Rating:250 VAC
-
Coil Resistance:2880 Ω
-
Contact Current Class:5 – 10 A
-
Length Class (Mechanical):50 – 60 mm
-
Environmental Category of Protection:RTIII
-
Coil Power Rating Class:600 – 800 mW
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Adjacent Contacts:3000 Vrms
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Contact Special Features:Force Guided Contacts
-
Contact Switching Load (Min):10mA @ 5V
-
Coil Power Rating DC:800 mW
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Height:.65 in, 16.5 mm
-
Insulation Creepage Between Contact & Coil:.217 in, 5.5 mm
-
Product Weight:30 g, 1.058 oz
-
Insulation Clearance Between Contact & Coil:.217 in, 5.5 mm
-
Product Length:2.167 in, 55 mm
-
Contact Material:AgSnO2+Au
-
Height Class (Mechanical):15 – 20 mm
-
Packaging Method:Box & Tube
-
Operating Temperature Range:-25 – 70 °C, -13 – 158 °F
-
Product Width:.65 in, 16.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
63
$58.72
125
$31.34
188
$21.99
250 +
$21.55
Click for Quote
Log in
to unlock special pricing