- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 9-1415536-1
9-1415536-1
TE Connectivity / AMP Brand
SR2ZY024
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SR2ZY024
Product Highlights:
- Relay Type = Safety Relay Module
- Relay Style = Power
- SR2Z Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 A
Search Keywords: 914155361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415536-1
-
Alias/AKA:SR2ZY024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$150.81
5
$147.86
10
$131.67
20
$128.56
50
$121.38
100 +
$121.07
Click for Quote
Log in
to unlock special pricing