- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 9-1415535-4
9-1415535-4
TE Connectivity / AMP Brand
Power Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT (1 Form C) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - PC Pin Termination - Through Hole.
Search Keywords: 914155354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415535-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16(NO)/25(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,850
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$2.45
60
$2.19
260
$2.14
500
$2.10
1,000
$2.05
2,500
$2.03
5,000
$2.00
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing