- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9-1415521-1
9-1415521-1
TE Connectivity / AMP Brand
RFHD4012WG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RFHD4012WG
Search Keywords: 914155211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-1415521-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Number of Poles:1
-
Contact Material:AgNi90/10
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Contact Switching Load (Min):500mA @ 12V
-
Coil Power Rating (DC):400 mW
-
Coil Magnetic System:Monostable, DC
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Current Rating (Max):16 A
-
Contact Limiting Continuous Current:16 A
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Environmental Category of Protection:RTII
-
Power Relay Type:Standard
-
Length Class (Mechanical):25 – 30 mm
-
Width Class (Mechanical):12 – 16 mm
-
Terminal Type:PCB-THT , Quick Connect
-
Contact Voltage Rating:250 VAC
-
Coil Voltage Rating:12 VDC
-
Contact Arrangement:1 Form A (NO)
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Power Rating Class:300 – 400 mW
-
Contact Limiting Breaking Current:16 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Height Class (Mechanical):15 – 16 mm
-
Product Height:.63 in, 16 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Limiting Short-Time Current:16 A
-
Product Length:1.142 in, 29 mm
-
Insulation Clearance Class:5 – 8 mm
-
Packaging Method:Box & Tray , Tray
-
Insulation Creepage Class:5.5 – 8 mm
-
Environmental Ambient Temperature Class:85 – 105 °C
-
Coil Special Features:UL Coil Insulation Class F
-
Product Weight:20 g, .706 oz
-
Contact Current Class:10 – 20 A, 16 A
-
Product Width:.5 in, 12.7 mm
-
Contact Switching Voltage (Max):400 VAC
-
Coil Resistance:360 Ω
-
Environmental Ambient Temperature (Max):105 °C, 221 °F
-
Contact Limiting Making Current:25 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
75
$5.84
150
$4.38
225
$4.09
300 +
$4.00
Click for Quote
Log in
to unlock special pricing